Reference Only
B82480P8474M000
Power Inductors - SMD 470 UH 2.30A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Series | B82472 | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Part # Aliases | B82480P8474M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 875 / Multiples: 175)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,50 € | 1.312,50 € | |
| 1,44 € | 7.560,00 € |
Need more?
Sign in to add notes