Reference Only
B82720K2301N040
Common Mode Chokes / Filters NETZCHOKE 2.FACH 2X12MH 0.3A
Datasheet
B82720K2301N040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82720K | |
| Mounting Style | Vertical Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 2 Channel | |
| Inductance | 12 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 300 mA | |
| Maximum DC Resistance | 1.1 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 13 mm x 9.5 mm | |
| Length | 13 mm | |
| Width | 9.5 mm | |
| Height | 14 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Core Material | Ferrite | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 10 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82720K2301N40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
4.650In Stock
8.700 expected on from 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,51 € | 226,50 € | |
| 1,33 € | 399,00 € | |
| 1,18 € | 708,00 € | |
| 1,08 € | 5.508,00 € |
Need more?
Sign in to add notes