Reference Only
B82731H2901A030
Common Mode Chokes / Filters D CORE-CHOKE 2X15MH 0.9A
Datasheet
B82731H2901A030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82731H | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Radial | |
| Number of Lines | 1 Line | |
| Inductance | 15 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 900 mA | |
| Maximum DC Resistance | 600 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 21 mm x 20 mm | |
| Length | 21 mm | |
| Width | 20 mm | |
| Height | 15.5 mm | |
| Packaging | Tray | |
| Product | Power Line Chokes | |
| Type | Power Line Chokes Current Compensated D Core Double Choke | |
| Core Material | Ferrite | |
| Inductance - uH | 15000 uH | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 12.5 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82731H2901A30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 85045000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
6.400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,57 € | 1.256,00 € | |
| 1,31 € | 2.096,00 € | |
| 1,29 € | 4.128,00 € | |
| 1,23 € | 7.872,00 € |
Need more?
Sign in to add notes