Reference Only
B82732R2112B030
Common Mode Chokes / Filters 15mH 1.1A 440ohms
Datasheet
B82732R2112B030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82732R | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 15 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 1.1 A | |
| Maximum DC Resistance | 440 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 40 C | |
| Length | 24 mm | |
| Width | 23 mm | |
| Height | 16.5 mm | |
| Packaging | Tray | |
| Product | Power Line Chokes | |
| Type | Power Line Choke | |
| Core Material | Ferrite | |
| Lead Spacing | 12.5 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82732R2112B30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 640 / Multiples: 640)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,27 € | 812,80 € | |
| 1,20 € | 1.536,00 € | |
| 1,19 € | 3.046,40 € | |
| 1,18 € | 9.062,40 € | |
| 1,16 € | 17.817,60 € | |
| 1,15 € | 35.328,00 € |
Need more?
Sign in to add notes