Reference Only

B84252B0400A000

Power Line Filters Power EMC Filter 1000VDC 400A

Manufacturer:

Mfr Part:
B84252B0400A000

TTI Part:
B84252B0400A000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating1 kV
Current Rating400 A
Mounting StyleChassis Mount
SeriesCarXield - B84252
PackagingBulk
Height50.5 mm
Length155 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypePower Line Filters
SubcategoryPower Condition
Width59 mm
Part # AliasesB84252B400A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes