Reference Only
B85321A2205A750
EMI Feedthrough Filters 2X1uF 75A 500VDC 2-LINE
Datasheet
B85321A2205A750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Feedthrough Filters | |
| Series | B85321A | |
| Tolerance | 20 % | |
| Maximum DC Current | 75 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Diameter | 30 mm | |
| Length | 130 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250030 |
| TARIC | 8536303090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 183,60 € | 183,60 € | |
| 157,42 € | 1.574,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes