Reference Only
B85321A2502W160
EMI Feedthrough Filters 2 X 0.0025uF 16A 600volt
Datasheet
B85321A2502W160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Feedthrough Filters | |
| Series | B85321A | |
| Capacitance | 2.5 nF | |
| Voltage Rating | 250 VAC, 600 VDC | |
| Tolerance | 20 % | |
| Maximum DC Current | 16 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Diameter | 16 mm | |
| Length | 64 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Test Frequency | 400 Hz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536301090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6C |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);4-Nonylphenol |
290In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 141,57 € | 1.415,70 € | |
| 140,16 € | 7.008,00 € | |
| 138,78 € | 13.878,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes