Reference Only
B88069X4300B152
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors V10-H14X
Datasheet
B88069X4300B152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | V1x | |
| Peak Pulse Current | 30 kA | |
| DC Sparkover | 1400 V | |
| Peak Pulse Current | 30 kA | |
| Number of Electrodes | 2 Electrode | |
| Termination Style | Screw | |
| Failsafe Protection Y/N | Failsafe Not Protected | |
| Diameter | 11.8 mm | |
| Length | 17.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Insulation Resistance | 10 GOhms | |
| Mounting Style | Screw | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Surge Arrester | |
| Type | 2 Electrode Surge Arrester |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,65 € | 2.497,50 € | |
| 16,49 € | 4.947,00 € | |
| 16,32 € | 14.688,00 € |
Need more?
Sign in to add notes