Reference Only
B39162B3913U410
Signal Conditioning DCC6C - 45 C to + 85 C 1.588 GHz 2 dB 56 MHz 6 V 50 Ohms GNSS
Datasheet
B39162B3913U410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 1.588 GHz | |
| Voltage Rating | 6 V | |
| Bandwidth | 56 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | DCC6C | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Insertion Loss | 2 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | RF SAW Filter | |
| Part # Aliases | B3913 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
9.000
On Order
9.000 expected 22-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.000 / Multiples: 9.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,401 € | 3.609,00 € | |
| 0,397 € | 7.146,00 € | |
| 0,393 € | 14.148,00 € | |
| 0,389 € | 28.008,00 € | |
| 0,378 € | 54.432,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes