Reference Only

B39461B5058Z810

Signal Conditioning - 40 C to + 85 C 460 MHz 2 dB 20 MHz 5 V 50 Ohms Ceramic base station filter

Manufacturer:

Mfr Part:
B39461B5058Z810

TTI Part:
B39461B5058Z810

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency460 MHz
Voltage Rating5 V
Bandwidth20 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Insertion Loss2 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeSAW RX Filter
Part # AliasesB5058

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Contact a Sales Representative

Reel

(Minimum: 3.000 / Multiples: 3.000)
Quantity Unit PriceExt. Price
1,96 €5.880,00 €
1,93 €11.580,00 €
1,90 €22.800,00 €
1,88 €45.120,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes