Reference Only
B39921B3718U410
Signal Conditioning 3 mm x 3 mm - 40 C to + 85 C 916 MHz 2.4 dB 26 MHz 6 V 50 Ohms SRD / ISM: 915 MHz
Datasheet
B39921B3718U410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 916 MHz | |
| Voltage Rating | 6 V | |
| Bandwidth | 26 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 3 mm x 3 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Insertion Loss | 2.4 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Part # Aliases | B3718 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8541600080 |
| TARIC | 8529109590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.000 / Multiples: 9.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,165 € | 1.485,00 € | |
| 0,158 € | 2.844,00 € | |
| 0,157 € | 5.652,00 € | |
| 0,155 € | 11.160,00 € | |
| 0,154 € | 22.176,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes