Reference Only
PUC2415D1B
End of Life
DC/DC Converters - Through Hole 1W 24V +10% +15V
Datasheet
PUC2415D1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 21.6 V | |
| Input Voltage, Max | 26.4 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 34 mA | |
| Output Voltage-Channel 2 | - 15 V | |
| Output Current-Channel 2 | 34 mA | |
| Isolation Voltage | 6 kV | |
| Package / Case | SIP-7 | |
| Length | 19.7 mm (0.776 in) | |
| Width | 7.1 mm (0.28 in) | |
| Height | 11.5 mm (0.453 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Compliance | EN/UL 62368-1 | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium trioxide (12060-00-3);Tetrabromobisphenol A (79-94-7);Silicic acid, lead salt (11120-2 |