Reference Only
044579-E
Hard Metric Connectors ERMET REC TYPE L
Datasheet
044579-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Series | ERmet Hardmetric 2mm | |
| Packaging | Bulk | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ERmet | |
| Part # Aliases | 044579 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1.200
On Order
1.200 expected 14-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,75 € | 4.500,00 € | |
| 3,71 € | 13.356,00 € | |
| 3,67 € | 22.020,00 € | |
| 3,64 € | 39.312,00 € | |
| 3,53 € | 88.956,00 € |
Need more?
Sign in to add notes