Reference Only

054595-E

End of Life
Headers & Wire Housings 26-PIN RIGHT ANGLE SMT

Manufacturer:

Mfr Part:
054595-E

TTI Part:
054595-E

EDA / CAD Models

Alternate Part Number

154764-E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions26 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact PlatingGold
PackagingReel
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases054595

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8.400In Stock

193.200 expected on  from 03-Mar-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes