Reference Only

103649-E

End of Life
I/O Connectors ERBIC BUS D BUS-SYSTEM

Manufacturer:

Mfr Part:
103649

TTI Part:
103649-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductAccessories
Mounting StyleCable Mount
Termination StyleScrew
SeriesERbic
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameERbic Profibus
Part # Aliases103649

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes