Reference Only

103668

End of Life
D-Sub Standard Connectors HORZ FML CANBUS SLV 4/40UNC SCREW TERM

Manufacturer:

Mfr Part:
103668

TTI Part:
103668-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleScrew
Mounting StyleWire
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
TypeReceptacle
Shell Size1 (E)
FilteredUnfiltered
SeriesERbic
PackagingBulk
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameErbic Canbus

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes