Reference Only
104113-E
Hard Metric Connectors 125P DIN41612 REC STR TYPE B
Datasheet
104113-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Series | ERmet Hardmetric 2mm | |
| Packaging | Tray | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ERmet | |
| Part # Aliases | 104113 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 256 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,24 € | 4.157,44 € | |
| 13,55 € | 6.937,60 € | |
| 13,41 € | 13.731,84 € | |
| 13,27 € | 40.765,44 € | |
| 13,12 € | 67.174,40 € | |
| 12,98 € | 132.915,20 € | |
| 12,85 € | 322.380,80 € |
Need more?
Sign in to add notes