Reference Only
114010-E
Hard Metric Connectors ERMA 110 FS 1 EED3 3,70 A-E
Datasheet
114010-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Series | ERmet Hardmetric 2mm | |
| Packaging | Tray | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ERmet | |
| Part # Aliases | 114010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 256 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,27 € | 6.469,12 € | |
| 25,02 € | 12.810,24 € | |
| 24,77 € | 25.364,48 € | |
| 24,53 € | 75.356,16 € | |
| 24,29 € | 124.364,80 € | |
| 24,05 € | 246.272,00 € | |
| 19,37 € | 485.954,56 € |
Need more?
Sign in to add notes