Reference Only
114022-E
Hard Metric Connectors ERMET 2MM REC BACKPLANE TYPE B
Datasheet
114022-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Series | ERmet Hardmetric 2mm | |
| Packaging | Tray | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ERmet | |
| Part # Aliases | 114022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 256 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,94 € | 8.944,64 € | |
| 29,13 € | 14.914,56 € | |
| 28,83 € | 29.521,92 € | |
| 28,54 € | 87.674,88 € | |
| 28,25 € | 144.640,00 € | |
| 27,96 € | 286.310,40 € | |
| 27,67 € | 694.184,96 € |
Need more?
Sign in to add notes