Reference Only
114114-E
Hard Metric Connectors ERMET REC STRAIGHT TYPE B22
Datasheet
114114-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Series | ERmet Hardmetric 2mm | |
| Packaging | Tray | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ERmet | |
| Part # Aliases | 114114 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 256 / Multiples: 256)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,51 € | 4.226,56 € | |
| 13,75 € | 7.040,00 € | |
| 13,62 € | 13.946,88 € | |
| 13,48 € | 41.410,56 € | |
| 13,35 € | 68.352,00 € | |
| 13,22 € | 135.372,80 € | |
| 13,09 € | 328.401,92 € |
Need more?
Sign in to add notes