Reference Only
114134-E
Hard Metric Connectors ERMB22 110 FS 1 EE 3,70 A-E
Datasheet
114134-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Series | ERmet Hardmetric 2mm | |
| Packaging | Tray | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ERmet | |
| Part # Aliases | 114134 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 256 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,92 € | 6.123,52 € | |
| 19,93 € | 10.204,16 € | |
| 19,73 € | 20.203,52 € | |
| 19,54 € | 60.026,88 € | |
| 19,35 € | 99.072,00 € | |
| 19,15 € | 196.096,00 € | |
| 18,96 € | 475.668,48 € |
Need more?
Sign in to add notes