
168301-E
Specialized Cables CABLE ASSEMBLY 16P 100MM IDC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,38 € | 367,60 € | |
| 18,20 € | 728,00 € | |
| 16,46 € | 1.646,00 € | |
| 16,30 € | 3.912,00 € | |
| 15,09 € | 7.545,00 € | |
| 14,94 € | 14.940,00 € |
Need more?
Sign in to add notes