Reference Only
173793-E
Ribbon Cables / IDC Cables 50P SMC CABLE ASSEMBLY 0.1M
Datasheet
173793-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Socket Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 50 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 50 Position | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 100 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Series | SMC 1.27mm | |
| Packaging | Reel | |
| Current Rating | 800 mA | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | SMC Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | SMC | |
| Part # Aliases | 173793 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,24 € | 424,80 € | |
| 21,03 € | 841,20 € | |
| 19,32 € | 1.932,00 € | |
| 18,54 € | 4.449,60 € | |
| 18,23 € | 9.115,00 € | |
| 18,05 € | 18.050,00 € |
Need more?
Sign in to add notes