Reference Only
173796-E
Ribbon Cables / IDC Cables 26P IDCCS SMC 1,27
Datasheet
173796-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Series | SMC 1.27mm | |
| Packaging | Box | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SMC | |
| Part # Aliases | 173796 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,53 € | 410,60 € | |
| 17,11 € | 684,40 € | |
| 13,45 € | 1.345,00 € | |
| 13,31 € | 3.194,40 € | |
| 13,17 € | 6.585,00 € | |
| 13,03 € | 13.030,00 € |
Need more?
Sign in to add notes