Reference Only
173798-E
Ribbon Cables / IDC Cables IDCCS SMC 1,27 26 AU AUI
Datasheet
173798-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Socket Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 26 Position | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Series | SMC 1.27mm | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SMC | |
| Part # Aliases | 173798 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,52 € | 390,40 € | |
| 19,32 € | 772,80 € | |
| 15,46 € | 1.546,00 € | |
| 14,83 € | 3.559,20 € | |
| 14,68 € | 7.340,00 € | |
| 14,54 € | 14.540,00 € |
Need more?
Sign in to add notes