Reference Only
173799-E
Ribbon Cables / IDC Cables SMC CABLE ASSEMBLY 12 FEMALE
Datasheet
173799-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Socket Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 12 Position | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 100 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Series | SMC 1.27mm | |
| Packaging | Bulk | |
| Current Rating | 800 mA | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | SMC Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | SMC | |
| Part # Aliases | 173799 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,62 € | 272,40 € | |
| 12,00 € | 480,00 € | |
| 9,88 € | 988,00 € | |
| 7,06 € | 1.694,40 € | |
| 6,99 € | 3.495,00 € | |
| 6,92 € | 6.920,00 € |
Need more?
Sign in to add notes