
173800-E
Rectangular Cable Assemblies 12-PIN, FEMALE ANGLED, 200 MM
Datasheet
173800-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 173800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,58 € | 271,60 € | |
| 13,44 € | 537,60 € | |
| 11,10 € | 1.110,00 € | |
| 8,63 € | 2.071,20 € | |
| 8,04 € | 4.020,00 € |
Need more?
Sign in to add notes