
193891-E
Fiber Optic Cable Assemblies 80P IDCCS SMC 1,27
Datasheet
193891-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | SMC 1.27mm | |
| Packaging | Reel | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Tradename | SMC | |
| Part # Aliases | 193891 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,68 € | 753,60 € | |
| 37,31 € | 1.492,40 € | |
| 33,63 € | 3.363,00 € | |
| 33,30 € | 7.992,00 € | |
| 32,97 € | 16.485,00 € | |
| 32,64 € | 32.640,00 € |
Need more?
Sign in to add notes