Reference Only
203540-E
Modular Connectors / Ethernet Connectors MJ HS VG 8 8 4 30 3/4 J 3 2035
Datasheet
203540-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x4 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 3, Cat 4 | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Termination Style | Solder | |
| Current Rating | 1.5 A | |
| Voltage Rating | 1 VAC, 1 VDC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Color | Black | |
| Tab Direction | Tab Down | |
| Series | ModJack | |
| Packaging | Bulk | |
| Application | 10/16 Base-T | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Number of Ports | 4 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 203540 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.280 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,83 € | 67.742,40 € |
Need more?
Sign in to add notes