Reference Only
204632-E
Board to Board & Mezzanine Connectors SMCB 40 F AB VV 7-13 CL
Datasheet
204632-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Series | SMC 1.27mm | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SMC | |
| Part # Aliases | 204632 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 280 / Multiples: 280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,92 € | 817,60 € | |
| 2,54 € | 2.844,80 € | |
| 2,52 € | 12.700,80 € | |
| 2,49 € | 25.099,20 € | |
| 2,47 € | 62.244,00 € | |
| 2,44 € | 122.292,80 € | |
| 2,42 € | 169.400,00 € |
Need more?
Sign in to add notes