Reference Only
225361-E
End of Life
Circular Metric Connectors M12 METAL SHELL 90GR SW16
Datasheet
225361-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Product | Hardware | |
| Type | Lock Screw | |
| Series | M12 | |
| Packaging | Bulk | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular | |
| Part # Aliases | 225361 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 98 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,06 € | 2.015,00 € | |
| 6,72 € | 3.360,00 € | |
| 6,65 € | 6.650,00 € | |
| 6,59 € | 16.475,00 € | |
| 6,52 € | 32.600,00 € |
Need more?
Sign in to add notes