Reference Only
225684-E
Terminals POWELM BUCHSE VOLLM M6
Datasheet
225684-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Power Element | |
| Series | PowerElements | |
| Tradename | PowerElements | |
| Packaging | Box | |
| Material | Copper Alloy | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 225684 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,57 € | 2.785,00 € | |
| 4,64 € | 4.640,00 € | |
| 4,59 € | 22.950,00 € | |
| 4,55 € | 113.750,00 € | |
| 4,50 € | 337.500,00 € | |
| 4,46 € | 669.000,00 € |
Need more?
Sign in to add notes