Reference Only
254273-E
Board to Board & Mezzanine Connectors SMCB 12 M AB VV 7-03 CL
Datasheet
254273-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Series | SMC 1.27mm | |
| Packaging | Bulk | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SMC | |
| Part # Aliases | 254273 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 560 / Multiples: 560)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,56 € | 873,60 € | |
| 1,54 € | 1.724,80 € | |
| 1,53 € | 7.711,20 € | |
| 1,51 € | 15.220,80 € | |
| 1,50 € | 37.800,00 € | |
| 1,48 € | 74.592,00 € | |
| 1,47 € | 102.900,00 € |
Need more?
Sign in to add notes