Reference Only
254320-E
DIN 41612 Connectors 30P DIN41612 REC STR TYPE C/3
Datasheet
254320-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 30 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C/3 | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Packaging | Tray | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 254320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 82 / Multiples: 82)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,74 € | 470,68 € | |
| 5,68 € | 931,52 € | |
| 5,26 € | 1.725,28 € | |
| 5,21 € | 2.990,54 € | |
| 4,72 € | 5.031,52 € | |
| 4,67 € | 11.871,14 € |
Need more?
Sign in to add notes