Reference Only
284074-E
End of Life
Circular Metric Connectors M8 METAL SHELL MALE VER 13MM
Datasheet
284074-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Product | Inserts | |
| Type | Shell | |
| Series | M8 | |
| Packaging | Bulk | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular | |
| Part # Aliases | 284074 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,17 € | 12,17 € | |
| 10,83 € | 270,75 € | |
| 9,62 € | 481,00 € | |
| 9,53 € | 953,00 € | |
| 8,84 € | 2.210,00 € | |
| 8,75 € | 4.375,00 € | |
| 8,66 € | 8.660,00 € |
Need more?
Sign in to add notes