Reference Only
284166-E
DIN 41612 Connectors 64P DIN41612 REC STR TYPE B
Datasheet
284166-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 64 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type B | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Tray | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 284166 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 82 / Multiples: 82)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,68 € | 301,76 € | |
| 3,65 € | 598,60 € | |
| 3,61 € | 1.184,08 € | |
| 3,57 € | 2.049,18 € | |
| 3,54 € | 3.773,64 € | |
| 3,50 € | 8.897,00 € |
Need more?
Sign in to add notes