Reference Only
284168-E
DIN 41612 Connectors 32P DIN41612 REC STR TYPE B/2
Datasheet
284168-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 32 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type B/2 | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Packaging | Tray | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 284168 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
574In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 82 / Multiples: 82)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,39 € | 277,98 € | |
| 3,36 € | 551,04 € | |
| 3,32 € | 1.088,96 € | |
| 3,10 € | 1.779,40 € | |
| 3,07 € | 3.272,62 € |
Need more?
Sign in to add notes