Reference Only

284363-E

End of Life
Circular Metric Connectors M12 GEH.TEIL ML DM

Manufacturer:

Mfr Part:
284363-E

TTI Part:
284363-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
ProductInserts
SeriesM12
PackagingBulk
SubcategoryCircular Connectors
TradenameM8/M12 Circular
Part # Aliases284363

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

334In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes