Reference Only
284984-E
DIN 41612 Connectors 96P DIN41612 REC STR TYPE C
Datasheet
284984-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Packaging | Tray | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 284984 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
279In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 31 / Multiples: 31)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,76 € | 612,56 € | |
| 18,52 € | 1.148,24 € | |
| 16,81 € | 2.084,44 € | |
| 13,97 € | 3.897,63 € | |
| 13,34 € | 7.030,18 € |
Need more?
Sign in to add notes