Reference Only
294721-E
DIN 41612 Connectors STVQ 64 FI AB VV 7-03 TL * * 2
Datasheet
294721-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 64 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type Q | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Current Rating | 2 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Contact Gender | Female | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 294721 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 44 / Multiples: 44)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,79 € | 474,76 € | |
| 10,69 € | 940,72 € | |
| 10,58 € | 1.396,56 € | |
| 8,67 € | 2.288,88 € | |
| 8,21 € | 4.334,88 € | |
| 8,13 € | 8.227,56 € | |
| 8,05 € | 20.189,40 € |
Need more?
Sign in to add notes