Reference Only
294722-E
DIN 41612 Connectors 32P DIN41612 REC R/A TYPE Q/2
Datasheet
294722-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 32 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type Q/2 | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 294722 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
264In Stock
44 expected 10-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 44 / Multiples: 44)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,97 € | 394,68 € | |
| 8,87 € | 780,56 € | |
| 8,77 € | 2.315,28 € | |
| 8,68 € | 4.583,04 € | |
| 8,58 € | 8.682,96 € |
Need more?
Sign in to add notes