Reference Only
354062-E
Board to Board & Mezzanine Connectors SMCB 16 F AB VV 7-03 CL
Datasheet
354062-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 16 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Stack Height | 9.05 mm | |
| Current Rating | 1.7 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Series | SMC 1.27mm | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Mounting Peg | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SMC | |
| Part # Aliases | 354062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 280 / Multiples: 280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,11 € | 590,80 € | |
| 1,84 € | 2.060,80 € | |
| 1,73 € | 8.719,20 € | |
| 1,71 € | 17.236,80 € | |
| 1,70 € | 42.840,00 € | |
| 1,68 € | 84.201,60 € | |
| 1,66 € | 116.200,00 € |
Need more?
Sign in to add notes