Reference Only
354307-E
Board to Board & Mezzanine Connectors DRCBTB 1,27 50 M BTB20 18,2 13
Datasheet
354307-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 50 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 20 mm | |
| Current Rating | 1.1 A | |
| Maximum Data Rate | 3 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Data Rate | 3 Gbps | |
| Series | SMC 1.27mm | |
| Packaging | Bulk | |
| Accessory Type | Adapter | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Free Hanging | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SMC | |
| Part # Aliases | 354307 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 34 / Multiples: 34)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,51 € | 221,34 € | |
| 6,35 € | 647,70 € | |
| 5,66 € | 1.539,52 € | |
| 5,32 € | 2.713,20 € | |
| 4,74 € | 4.834,80 € |
Need more?
Sign in to add notes