Reference Only
354746-E
DIN 41612 Connectors 48P DIN41612 REC STR TYPE F
Datasheet
354746-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 5.08 mm | |
| Type | Type F | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Packaging | Tube | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 354746 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 44 / Multiples: 44)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,99 € | 747,56 € | |
| 16,15 € | 1.421,20 € | |
| 14,97 € | 1.976,04 € | |
| 14,81 € | 3.909,84 € | |
| 14,65 € | 7.735,20 € | |
| 14,50 € | 14.674,00 € | |
| 14,34 € | 35.964,72 € |
Need more?
Sign in to add notes