Reference Only
364199-E
Headers & Wire Housings 02P STR CRIMP HOUSING
Datasheet
364199-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 364199 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
364In Stock
24.934 expected 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 182 / Multiples: 182)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,55 € | 282,10 € | |
| 1,42 € | 775,32 € | |
| 1,26 € | 1.375,92 € | |
| 1,24 € | 3.159,52 € |
Need more?
Sign in to add notes