Reference Only
364227-E
Headers & Wire Housings 5FEMALE BLUESTRAIGHT TYPE 2CSI
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Wire to Board | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Packaging | Bulk | |
| Housing Gender | Female | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 364227 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.120 / Multiples: 112)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,83 € | 2.049,60 € | |
| 1,53 € | 7.711,20 € | |
| 1,51 € | 37.882,88 € | |
| 1,50 € | 112.560,00 € | |
| 1,48 € | 222.118,40 € | |
| 1,47 € | 441.070,56 € | |
| 1,45 € | 725.116,00 € |
Need more?
Sign in to add notes