Reference Only
364228-E
Headers & Wire Housings 05P IDC REC CON GREEN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Wire to Board | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Packaging | Bulk | |
| Housing Gender | Receptacle | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 364228 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.360 / Multiples: 112)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,93 € | 6.484,80 € | |
| 1,60 € | 8.064,00 € | |
| 1,59 € | 39.889,92 € | |
| 1,57 € | 117.812,80 € | |
| 1,56 € | 234.124,80 € | |
| 1,54 € | 462.073,92 € | |
| 1,53 € | 765.122,40 € |
Need more?
Sign in to add notes