
364241-E
Headers & Wire Housings SRCBUG A 2,54 2 6 CSI 163 E1
Datasheet
364241-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle Housing | |
| Number of Positions | 128 Position | |
| Mounting Angle | Straight | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 364241 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.470 / Multiples: 98)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,74 € | 2.557,80 € | |
| 1,66 € | 8.459,36 € | |
| 1,64 € | 41.144,32 € | |
| 1,62 € | 121.610,16 € | |
| 1,61 € | 241.561,18 € | |
| 1,59 € | 477.120,84 € | |
| 1,58 € | 790.148,52 € |
Need more?
Sign in to add notes