
364243-E
Headers & Wire Housings SRCBUG A 2,54 2 6 CSI 165
Datasheet
364243-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 364243 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
294
On Order
294 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.470 / Multiples: 98)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,56 € | 3.763,20 € | |
| 2,54 € | 12.943,84 € | |
| 2,42 € | 60.712,96 € | |
| 2,37 € | 177.911,16 € | |
| 2,28 € | 342.086,64 € | |
| 2,26 € | 678.171,76 € | |
| 2,24 € | 1.120.210,56 € |
Need more?
Sign in to add notes