Reference Only

364298

End of Life
Hard Metric Connectors 110P 2MM FML R/A TYPE A PRESSFIT

Manufacturer:

Mfr Part:
364298

TTI Part:
364298-E

EDA / CAD Models

Alternate Part Number

5352068-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
SeriesERmet Hardmetric 2mm
PackagingBulk
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameERmet

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes